4301.5004 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $291.00000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $309.28000
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: $294.83700
Datasheet
4301.5004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4301.5004

DigiKey Part Number
486-2123-ND
Manufacturer
Manufacturer Product Number
4301.5004
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4301.5004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 29.00mm x 33.00mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$293.47000$293.47
10$249.45400$2,494.54
30$230.85533$6,925.66
50$222.68720$11,134.36
100$212.06700$21,206.70
250$198.80676$49,701.69
Manufacturers Standard Package