4301.0523 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $68.32000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 228
Unit Price: $59.28000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 429
Unit Price: $68.32000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 118
Unit Price: $49.08000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 94
Unit Price: $64.79000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $47.52000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 11
Unit Price: $47.52000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 85
Unit Price: $38.81000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 159
Unit Price: $38.81000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 157
Unit Price: $38.81000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 9
Unit Price: $38.81000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 100
Unit Price: $38.81000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 92
Unit Price: $80.74000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $80.74000
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4301.0523

DigiKey Part Number
486-6892-ND
Manufacturer
Manufacturer Product Number
4301.0523
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4301.0523 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 27.50mm x 31.50mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$50.07000$50.07
10$42.56300$425.63
25$39.89720$997.43
50$37.99000$1,899.50
100$36.17710$3,617.71
250$33.91204$8,478.01
500$32.29406$16,147.03
1,000$30.75392$30,753.92
2,500$28.83096$72,077.40
Manufacturers Standard Package