



4300.0100 | |
---|---|
DigiKey Part Number | 486-2098-ND |
Manufacturer | |
Manufacturer Product Number | 4300.0100 |
Description | PWR ENT RCPT IEC320-C6 PNL SLDR |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C6 Panel Mount, Flange |
EDA/CAD Models | 4300.0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-C6 | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 2.5A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Tabs | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 22.90mm x 17.90mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL |