Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line), Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line), Right Angle
4300.0401
4300.0401

4300.0401

DigiKey Part Number
486-2101-ND
Manufacturer
Manufacturer Product Number
4300.0401
Description
PWR ENT PLUG IEC320-2-2E R/A SCR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4300.0401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/E
Connector Type
Plug, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,048
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$105.24000$105.24
20$85.13750$1,702.75
40$81.07425$3,242.97
60$78.78667$4,727.20
100$75.99790$7,599.79
260$71.04642$18,472.07
500$67.84580$33,922.90
1,000$64.61170$64,611.70
Manufacturers Standard Package