
3414.0124.26 | |
|---|---|
DigiKey Part Number | 486-3414.0124.26TR-ND - Tape & Reel (TR) 486-3414.0124.26CT-ND - Cut Tape (CT) 486-3414.0124.26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3414.0124.26 |
Description | FUSE BOARD MOUNT 5A 24VDC 0402 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3414.0124.26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.288 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |
DC Cold Resistance | 0.01 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 50 | $3.84760 | $192.38 |
| 100 | $2.92450 | $292.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.39067 | $23,906.70 |
| 20,000 | $2.38943 | $47,788.60 |


