
3414.0113.26 | |
|---|---|
DigiKey Part Number | 486-3414.0113.26TR-ND - Tape & Reel (TR) 486-3414.0113.26CT-ND - Cut Tape (CT) 486-3414.0113.26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3414.0113.26 |
Description | FUSE BOARD MNT 500MA 32VDC 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.004 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.124 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 5 | $5.73800 | $28.69 |
| 10 | $5.30300 | $53.03 |
| 50 | $4.39860 | $219.93 |
| 100 | $4.05810 | $405.81 |
| 250 | $3.64772 | $911.93 |
| 500 | $3.36408 | $1,682.04 |
| 1,000 | $3.10164 | $3,101.64 |
| 5,000 | $2.72962 | $13,648.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.35941 | $23,594.10 |
| 20,000 | $2.23008 | $44,601.60 |

