
3413.0332.26 | |
---|---|
DigiKey Part Number | 486-3413.0332.26TR-ND - Tape & Reel (TR) 486-3413.0332.26CT-ND - Cut Tape (CT) 486-3413.0332.26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0332.26 |
Description | FUSE BOARD MOUNT 25A 32VAC 63VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0332.26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 220.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0013 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
5 | $6.94800 | $34.74 |
10 | $6.41300 | $64.13 |
50 | $5.32280 | $266.14 |
100 | $4.91120 | $491.12 |
250 | $4.41400 | $1,103.50 |
500 | $4.07072 | $2,035.36 |
1,000 | $3.75264 | $3,752.64 |
5,000 | $3.55178 | $17,758.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $2.90178 | $43,526.70 |