
3405.0172.11 | |
|---|---|
DigiKey Part Number | 486-4901-ND |
Manufacturer | |
Manufacturer Product Number | 3405.0172.11 |
Description | FUSE BRD MT 4A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Strip | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 9.4 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 5 | $11.75600 | $58.78 |
| 10 | $10.85200 | $108.52 |
| 50 | $9.00260 | $450.13 |
| 100 | $8.30620 | $830.62 |
| 300 | $7.30727 | $2,192.18 |
| 500 | $6.88254 | $3,441.27 |
| 1,000 | $6.34322 | $6,343.22 |
| 5,000 | $5.23675 | $26,183.75 |



