
3413.0327.24 | |
|---|---|
DigiKey Part Number | 486-3413.0327.24TR-ND - Tape & Reel (TR) 486-3413.0327.24CT-ND - Cut Tape (CT) 486-3413.0327.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0327.24 |
Description | FUSE BRD MNT 8A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0327.24 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 14.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0063 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 5 | $5.85400 | $29.27 |
| 10 | $5.40200 | $54.02 |
| 50 | $4.47900 | $223.95 |
| 100 | $4.13380 | $413.38 |
| 250 | $3.71548 | $928.87 |
| 500 | $3.42672 | $1,713.36 |
| 1,000 | $3.15936 | $3,159.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.47786 | $12,389.30 |
| 10,000 | $2.28043 | $22,804.30 |
| 15,000 | $2.17154 | $32,573.10 |
| 25,000 | $2.14787 | $53,696.75 |

