
3413.0219.24 | |
|---|---|
DigiKey Part Number | 486-3413.0219.24TR-ND - Tape & Reel (TR) 486-3413.0219.24CT-ND - Cut Tape (CT) 486-3413.0219.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0219.24 |
Description | FUSE BRD MNT 2A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0219.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 0.79 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0339 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 5 | $6.26400 | $31.32 |
| 10 | $5.78800 | $57.88 |
| 50 | $4.80140 | $240.07 |
| 100 | $4.43060 | $443.06 |
| 250 | $3.98248 | $995.62 |
| 500 | $3.67270 | $1,836.35 |
| 1,000 | $3.38611 | $3,386.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.72401 | $13,620.05 |
| 10,000 | $2.50677 | $25,067.70 |
| 15,000 | $2.38693 | $35,803.95 |
| 25,000 | $2.38424 | $59,606.00 |

