3413.0213.26 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 8,398
Unit Price: $5.50000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 3,930
Unit Price: $7.72000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.40000
Datasheet
USI 1206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0213.26

DigiKey Part Number
486-3413.0213.26TR-ND - Tape & Reel (TR)
486-3413.0213.26CT-ND - Cut Tape (CT)
486-3413.0213.26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0213.26
Description
FUSE BOARD MNT 500MA 32VAC 63VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0213.26 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
63A
Melting I²t
0.041
Approval Agency
cURus, VDE
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.33 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.72000$7.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$2.64805$39,720.75
Manufacturers Standard Package