
0034.5625.22 | |
|---|---|
DigiKey Part Number | 486-0034.5625.22TR-ND - Tape & Reel (TR) 486-0034.5625.22CT-ND - Cut Tape (CT) 486-0034.5625.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0034.5625.22 |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 190.0 |
Part Status Active | Approval Agency cURus, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 5 | $16.04800 | $80.24 |
| 10 | $14.79900 | $147.99 |
| 50 | $12.27960 | $613.98 |
| 100 | $11.32920 | $1,132.92 |
| 250 | $10.17952 | $2,544.88 |
| 500 | $9.38434 | $4,692.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.64729 | $8,647.29 |
| 2,000 | $7.96364 | $15,927.28 |
| 3,000 | $7.58675 | $22,760.25 |
| 5,000 | $7.13472 | $35,673.60 |
| 7,000 | $6.89578 | $48,270.46 |

