
3412.0124.26 | |
---|---|
DigiKey Part Number | 486-3412.0124.26TR-ND - Tape & Reel (TR) 486-3412.0124.26CT-ND - Cut Tape (CT) 486-3412.0124.26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0124.26 |
Description | FUSE BRD MNT 5A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.01 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $2.73016 | $40,952.40 |