
3412.0115.24 | |
|---|---|
DigiKey Part Number | 486-3412.0115.24TR-ND - Tape & Reel (TR) 486-3412.0115.24CT-ND - Cut Tape (CT) 486-3412.0115.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0115.24 |
Description | FUSE BRD MNT 1A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3412.0115.24 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.06 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.075 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467001.NR | Littelfuse Inc. | 56,273 | F1393CT-ND | $2.48000 | Direct |
| F0603E1R00FSTR | KYOCERA AVX | 1,762 | 478-2862-1-ND | $0.60000 | Direct |
| MFU0603FF01000P100 | Vishay | 1,177 | MFU06031.00CT-ND | $0.47000 | Direct |
| MFU0603FF01000P500 | Vishay | 24,421 | 749-1742-1-ND | $0.36000 | Direct |
| TR-0603HV1-R | Eaton - Electronics Division | 4,139 | 283-TR-0603HV1-RCT-ND | $0.48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 5 | $6.46200 | $32.31 |
| 10 | $5.96100 | $59.61 |
| 50 | $4.94760 | $247.38 |
| 100 | $4.56540 | $456.54 |
| 250 | $4.10352 | $1,025.88 |
| 500 | $3.78436 | $1,892.18 |
| 1,000 | $3.48888 | $3,488.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.88330 | $14,416.50 |
| 10,000 | $2.65320 | $26,532.00 |
| 15,000 | $2.53839 | $38,075.85 |

