Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

3412.0114.26 | |
|---|---|
DigiKey Part Number | 486-3412.0114.26TR-ND - Tape & Reel (TR) 486-3412.0114.26CT-ND - Cut Tape (CT) 486-3412.0114.26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3412.0114.26 |
Description | FUSE BOARD MNT 750MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.04 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.09 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3412.0114.11 | SCHURTER Inc. | 0 | 486-4969-ND | $9.29000 | Parametric Equivalent |
| 3412.0114.22 | SCHURTER Inc. | 527 | 486-1665-1-ND | $8.55000 | Parametric Equivalent |
| 3412.0114.24 | SCHURTER Inc. | 5,715 | 486-3412.0114.24CT-ND | $8.22000 | Parametric Equivalent |
| 0438.750WRA | Littelfuse Inc. | 6,991 | F10726CT-ND | $16.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.53839 | $38,075.85 |



