
3410.0022.04 | |
---|---|
DigiKey Part Number | 486-3410.0022.04TR-ND - Tape & Reel (TR) 486-3410.0022.04CT-ND - Cut Tape (CT) 486-3410.0022.04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0022.04 |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0022.04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 9.0E-4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) | |
DC Cold Resistance | 0.8 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.81000 | $42.81 |
5 | $35.53000 | $177.65 |
10 | $32.78000 | $327.80 |
50 | $27.18700 | $1,359.35 |
100 | $25.07470 | $2,507.47 |
250 | $22.51980 | $5,629.95 |
500 | $21.33586 | $10,667.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $17.43126 | $174,312.60 |