200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3410.0021.03

DigiKey Part Number
486-3410.0021.03TR-ND - Tape & Reel (TR)
486-3410.0021.03CT-ND - Cut Tape (CT)
486-3410.0021.03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3410.0021.03
Description
FUSE BRD MT 200MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3410.0021.03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
8.0E-4
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
Current Rating (Amps)
DC Cold Resistance
1.02 Ohms
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3410.0021.01SCHURTER Inc.699486-1691-ND$46.29000Parametric Equivalent
3410.0021.02SCHURTER Inc.3,840486-3410.0021.02CT-ND$46.29000Parametric Equivalent
In-Stock: 630
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.29000$46.29
5$38.36200$191.81
10$35.40200$354.02
50$29.36560$1,468.28
100$27.08410$2,708.41
250$24.32348$6,080.87
500$22.41230$11,206.15
1,000$22.01307$22,013.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$18.08653$54,259.59
Manufacturers Standard Package