1.25 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3405.0167.24

DigiKey Part Number
486-3405.0167.24TR-ND - Tape & Reel (TR)
486-3405.0167.24CT-ND - Cut Tape (CT)
486-3405.0167.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3405.0167.24
Description
FUSE BRD MNT 1.25A 250VAC 125VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.25 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
200A
Part Status
Active
Melting I²t
1.0
Mounting Type
Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR-1245UMFF1-25-REaton - Electronics Division2,975283-TR-1245UMFF1-25-RCT-ND$12.66000Similar
In-Stock: 1,353
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.22000$14.22
5$11.75600$58.78
10$10.85200$108.52
50$9.00260$450.13
100$8.30620$830.62
250$7.46480$1,866.20
500$6.88254$3,441.27
1,000$6.34322$6,343.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.84302$11,686.04
4,000$5.37894$21,515.76
6,000$5.12305$30,738.30
10,000$4.90207$49,020.70
Manufacturers Standard Package