
3404.2471.22 | |
|---|---|
DigiKey Part Number | 486-4667-2-ND - Tape & Reel (TR) 486-4667-1-ND - Cut Tape (CT) 486-4667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2471.22 |
Description | FUSE BRD MNT 3.15A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2471.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A AC, 100A DC |
Part Status Active | Melting I²t 5.17 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.43000 | $23.43 |
| 5 | $19.45200 | $97.26 |
| 10 | $17.93900 | $179.39 |
| 50 | $14.88420 | $744.21 |
| 100 | $13.73070 | $1,373.07 |
| 250 | $12.33652 | $3,084.13 |
| 500 | $11.37164 | $5,685.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.47715 | $10,477.15 |
| 2,000 | $9.64744 | $19,294.88 |
| 3,000 | $9.18999 | $27,569.97 |
| 5,000 | $8.64126 | $43,206.30 |
| 7,000 | $8.51953 | $59,636.71 |

