MFG_UMK_250-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2466.22

DigiKey Part Number
486-3404.2466.22TR-ND - Tape & Reel (TR)
486-3404.2466.22CT-ND - Cut Tape (CT)
486-3404.2466.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.2466.22
Description
FUSE BRD MT 1A 250VAC 125VDC SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
3404.2466.22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 100A DC
Melting I²t
0.4
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.68000$21.68
5$17.99800$89.99
10$16.61900$166.19
50$13.78460$689.23
100$12.71640$1,271.64
250$11.42480$2,856.20
500$10.53142$5,265.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.70327$9,703.27
2,000$8.93501$17,870.02
3,000$8.51152$25,534.56
5,000$8.26232$41,311.60
Manufacturers Standard Package