
3404.0118.24 | |
---|---|
DigiKey Part Number | 486-3404.0118.24TR-ND - Tape & Reel (TR) 486-3404.0118.24CT-ND - Cut Tape (CT) 486-3404.0118.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0118.24 |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 8.06 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
5 | $9.55000 | $47.75 |
10 | $8.81600 | $88.16 |
50 | $7.31500 | $365.75 |
100 | $6.74860 | $674.86 |
250 | $6.06568 | $1,516.42 |
500 | $5.59298 | $2,796.49 |
1,000 | $5.15504 | $5,155.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.69411 | $11,082.33 |