
3404.0112.22 | |
---|---|
DigiKey Part Number | 486-2086-2-ND - Tape & Reel (TR) 486-2086-1-ND - Cut Tape (CT) 486-2086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0112.22 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.16 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
50 | $5.03800 | $251.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $5.33280 | $3,999.60 |
1,500 | $4.91390 | $7,370.85 |
2,250 | $4.68313 | $10,537.04 |
3,750 | $4.40638 | $16,523.93 |
5,250 | $4.23224 | $22,219.26 |
7,500 | $4.11600 | $30,870.00 |