
3404.0004.22 | |
---|---|
DigiKey Part Number | 486-3404.0004.22-ND |
Manufacturer | |
Manufacturer Product Number | 3404.0004.22 |
Description | OMF 125 FUSE F 100MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded), Plastic Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.7E-4 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.10313 | $7,654.70 |