12.5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0285.11

DigiKey Part Number
486-3286-ND
Manufacturer
Manufacturer Product Number
3403.0285.11
Description
FUSE BRD MNT 12.5A 250VAC 125VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Strip
Breaking Capacity @ Rated Voltage
1kA
Part Status
Active
Melting I²t
344.0
Mounting Type
Surface Mount
Approval Agency
CQC, cURus, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$32.31000$32.31
5$26.80200$134.01
10$24.73800$247.38
50$20.52080$1,026.04
100$18.92840$1,892.84
300$16.64277$4,992.83
500$15.67050$7,835.25
1,000$14.43465$14,434.65
5,000$12.12671$60,633.55
Manufacturers Standard Package