
3403.0284.11 | |
|---|---|
DigiKey Part Number | 486-3285-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0284.11 |
Description | FUSE BRD MNT 10A 250VAC/125VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 198.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.38000 | $27.38 |
| 5 | $22.72400 | $113.62 |
| 10 | $20.97300 | $209.73 |
| 50 | $17.39500 | $869.75 |
| 100 | $16.04670 | $1,604.67 |
| 300 | $14.11083 | $4,233.25 |
| 500 | $13.28726 | $6,643.63 |
| 1,000 | $12.24091 | $12,240.91 |
| 5,000 | $10.11245 | $50,562.25 |

