
3403.0175.11 | |
|---|---|
DigiKey Part Number | 486-2995-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0175.11 |
Description | FUSE BRD MT 8A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0175.11 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 113.0 |
Mounting Type Surface Mount | Approval Agency cURus, PSE/JET |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 5 | $13.41800 | $67.09 |
| 10 | $12.37300 | $123.73 |
| 50 | $10.26540 | $513.27 |
| 100 | $9.47030 | $947.03 |
| 300 | $8.33083 | $2,499.25 |
| 500 | $7.84628 | $3,923.14 |
| 1,000 | $7.23081 | $7,230.81 |
| 5,000 | $5.96802 | $29,840.10 |

