315 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0161.24

DigiKey Part Number
486-3477-2-ND - Tape & Reel (TR)
486-3477-1-ND - Cut Tape (CT)
486-3477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0161.24
Description
FUSE BRD MNT 315MA 250VAC 125VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
315 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0161.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Part Status
Active
Melting I²t
0.27
Mounting Type
Surface Mount
Approval Agency
CQC, cURus, KC, UL, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,001
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.47000$14.47
5$11.95400$59.77
10$11.03300$110.33
50$9.15720$457.86
100$8.44840$844.84
250$7.59208$1,898.02
500$7.00012$3,500.06
1,000$6.45141$6,451.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.94263$11,885.26
4,000$5.47059$21,882.36
6,000$5.21028$31,261.68
10,000$4.99425$49,942.50
Manufacturers Standard Package