
3403.0158.24 | |
---|---|
DigiKey Part Number | 486-3403.0158.24TR-ND - Tape & Reel (TR) 486-3403.0158.24CT-ND - Cut Tape (CT) 486-3403.0158.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0158.24 |
Description | FUSE BRD MNT 160MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0158.24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 0.057 | |
Approval Agency | CQC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.66724 | $11,334.48 |
4,000 | $5.21703 | $20,868.12 |
6,000 | $5.00094 | $30,005.64 |