
3403.0012.24 | |
|---|---|
DigiKey Part Number | 486-3403.0012.24TR-ND - Tape & Reel (TR) 486-3403.0012.24CT-ND - Cut Tape (CT) 486-3403.0012.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0012.24 |
Description | FUSE BRD MNT 400MA 250VAC/VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0012.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.02 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 5 | $15.80200 | $79.01 |
| 10 | $14.58500 | $145.85 |
| 50 | $12.09720 | $604.86 |
| 100 | $11.15990 | $1,115.99 |
| 250 | $10.02760 | $2,506.90 |
| 500 | $9.24442 | $4,622.21 |
| 1,000 | $8.51846 | $8,518.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.84508 | $15,690.16 |
| 4,000 | $7.22014 | $28,880.56 |
| 6,000 | $6.87553 | $41,253.18 |
| 10,000 | $6.78274 | $67,827.40 |



