3101.0225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3101.0225
3101.0225
3101.0225

3101.0225

DigiKey Part Number
486-3930-ND
Manufacturer
Manufacturer Product Number
3101.0225
Description
FUSE HLDR CART 500V 16A PNL MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 500V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
3101.0225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
16 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
500V
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
Copper Alloy
Contact Finish
Tin
In-Stock: 663
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.24000$45.24
5$37.49200$187.46
10$34.60100$346.01
50$28.70080$1,435.04
100$26.46900$2,646.90
300$23.26613$6,979.84
500$21.90300$10,951.50
1,000$20.16999$20,169.99
Manufacturers Standard Package