3101.0071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3101.0071
3101.0071
3101.0071

3101.0071

DigiKey Part Number
486-3928-ND
Manufacturer
Manufacturer Product Number
3101.0071
Description
FUSE HLDR CARTRIDGE 400V 16A PCB
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3101.0071 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
16 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
Horizontal
Termination Style
Gull Wing
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,524
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$25.13000$25.13