New Product
400A 500 VDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-158-852

DigiKey Part Number
486-3-158-852-ND
Manufacturer
Manufacturer Product Number
3-158-852
Description
EKO81 BOA 500VDC 400A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
400A 500 VDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
400A
Voltage Rating - AC
-
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CCC
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Rectangular, Blade
Size / Dimension
3.780" L x 1.417" W x 0.925" H (96.00mm x 36.00mm x 23.50mm)
Grade
-
Qualification
-
Melting I²t
466500.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$158.26000$158.26
90$124.95311$11,245.78
180$120.48928$21,688.07
Manufacturers Standard Package