New Product
40A 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-156-017

DigiKey Part Number
486-3-156-017-ND
Manufacturer
Manufacturer Product Number
3-156-017
Description
ADO11 1038 BOLT-ON Z 500VDC 40A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
-
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UL, UR
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.402" Dia x 2.559" L (10.20mm x 65.00mm)
Grade
-
Qualification
-
Melting I²t
0.18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$58.87000$58.87
5$48.80200$244.01
10$45.03700$450.37
50$37.35200$1,867.60
100$34.44640$3,444.64
270$30.65159$8,275.93
540$28.23674$15,247.84
1,080$25.99631$28,076.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.