New Product
3-153-441
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-153-441
Prismatic Supercapacitors – Compact Power Storage for Modern Electronics

3-153-447

DigiKey Part Number
486-3-153-447-ND
Manufacturer
Manufacturer Product Number
3-153-447
Description
SCPC SUPERCAPACITOR 5.50V 500MF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
500 mF (EDLC) Supercapacitor 5.5 V 3-SMD 75mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
500 mF
Tolerance
-
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
75mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.240" L x 0.669" W (31.50mm x 17.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$176.08000$176.08
10$140.57800$1,405.78
50$126.36780$6,318.39
100$121.96610$12,196.61
500$114.50958$57,254.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.