New Product
3-152-196
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-152-196

DigiKey Part Number
486-3-152-196-ND
Manufacturer
Manufacturer Product Number
3-152-196
Description
4799 CONNECTOR REWIREABLE 16A C1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C19 Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C19
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$92.45000$92.45
10$78.52500$785.25
25$73.60720$1,840.18
50$70.09220$3,504.61
100$66.74670$6,674.67
250$62.57044$15,642.61
500$59.58650$29,793.25
1,000$56.74565$56,745.65
Manufacturers Standard Package