
3-152-193 | |
---|---|
DigiKey Part Number | 486-3-152-193-ND |
Manufacturer | |
Manufacturer Product Number | 3-152-193 |
Description | 4799 CONNECTOR REWIREABLE 16A C1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C19 Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C19 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.45000 | $92.45 |
10 | $78.52500 | $785.25 |
25 | $73.60720 | $1,840.18 |
50 | $70.09220 | $3,504.61 |
100 | $66.74670 | $6,674.67 |
250 | $62.57044 | $15,642.61 |
500 | $59.58650 | $29,793.25 |
1,000 | $56.74565 | $56,745.65 |