
3-148-705 | |
|---|---|
DigiKey Part Number | 486-3-148-705TR-ND - Tape & Reel (TR) 486-3-148-705CT-ND - Cut Tape (CT) 486-3-148-705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-148-705 |
Description | USE 2410 FUSE 3.5A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.59 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.087" H (6.10mm x 2.50mm x 2.20mm) | |
DC Cold Resistance | 0.023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $6.20700 | $62.07 |
| 100 | $5.49770 | $549.77 |
| 1,000 | $4.87214 | $4,872.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $4.61590 | $12,924.52 |
| 5,600 | $4.45102 | $24,925.71 |
| 8,400 | $4.35731 | $36,601.40 |
| 14,000 | $4.24203 | $59,388.42 |
| 19,600 | $4.16781 | $81,689.08 |

