New Product
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-148-701

DigiKey Part Number
486-3-148-701TR-ND - Tape & Reel (TR)
486-3-148-701CT-ND - Cut Tape (CT)
486-3-148-701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-148-701
Description
USE 2410 FUSE 2.5A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.86
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.087" H (6.10mm x 2.50mm x 2.20mm)
DC Cold Resistance
0.032 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$6.42900$64.29
100$5.46240$546.24
1,000$4.64219$4,642.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$4.31688$12,087.26
5,600$4.11093$23,021.21
8,400$3.99506$33,558.50
14,000$3.85378$53,952.92
19,600$3.76347$73,764.01
Manufacturers Standard Package