New Product
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-148-699

DigiKey Part Number
486-3-148-699TR-ND - Tape & Reel (TR)
486-3-148-699CT-ND - Cut Tape (CT)
486-3-148-699DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-148-699
Description
USE 2410 FUSE 2A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.56
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.087" H (6.10mm x 2.50mm x 2.20mm)
DC Cold Resistance
0.039 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$6.20700$62.07
100$5.49770$549.77
1,000$4.87214$4,872.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$4.61590$12,924.52
5,600$4.45102$24,925.71
8,400$4.35731$36,601.40
14,000$4.24203$59,388.42
19,600$4.16781$81,689.08
Manufacturers Standard Package