
3-145-766 | |
|---|---|
DigiKey Part Number | 486-3-145-766-ND |
Manufacturer | |
Manufacturer Product Number | 3-145-766 |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.10mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.94000 | $163.94 |
| 10 | $141.48400 | $1,414.84 |
| 30 | $131.83733 | $3,955.12 |
| 50 | $127.57300 | $6,378.65 |
| 100 | $121.99640 | $12,199.64 |
| 250 | $114.98328 | $28,745.82 |
| 500 | $109.93494 | $54,967.47 |


