
3-145-567 | |
---|---|
DigiKey Part Number | 486-3-145-567-ND |
Manufacturer | |
Manufacturer Product Number | 3-145-567 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.10mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,500,000 Cycles | |
Electrical Life | 200,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $261.78000 | $261.78 |
10 | $225.87800 | $2,258.78 |
30 | $210.46200 | $6,313.86 |
50 | $203.64320 | $10,182.16 |
100 | $194.72710 | $19,472.71 |
250 | $183.51268 | $45,878.17 |