
3-140-173 | |
---|---|
DigiKey Part Number | 486-3-140-173-ND |
Manufacturer | |
Manufacturer Product Number | 3-140-173 |
Description | UHS FUSE F, 80A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 80 A 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 600A | |
Melting I²t | 1700.0 | |
Approval Agency | CE, CSA, cURus, UKCA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.370" L x 0.331" W x 0.185" H (9.40mm x 8.40mm x 4.70mm) | |
DC Cold Resistance | 0.00088 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
5 | $5.18600 | $25.93 |
10 | $4.78300 | $47.83 |
50 | $3.96780 | $198.39 |
100 | $3.66160 | $366.16 |
300 | $3.22200 | $966.60 |
500 | $3.03530 | $1,517.65 |
1,000 | $2.79830 | $2,798.30 |
5,000 | $2.68569 | $13,428.45 |