
3-140-172 | |
|---|---|
DigiKey Part Number | 486-3-140-172TR-ND - Tape & Reel (TR) 486-3-140-172CT-ND - Cut Tape (CT) 486-3-140-172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-140-172 |
Description | UHS FUSE F, 70A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 70 A 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3-140-172 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 600A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1500.0 |
Part Status Active | Approval Agency CE, CSA, cURus, UKCA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.370" L x 0.331" W x 0.185" H (9.40mm x 8.40mm x 4.70mm) |
Current Rating (Amps) | DC Cold Resistance 1.03 mOhms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 5 | $8.83000 | $44.15 |
| 10 | $8.14800 | $81.48 |
| 50 | $6.75800 | $337.90 |
| 100 | $6.23520 | $623.52 |
| 250 | $5.60412 | $1,401.03 |
| 500 | $5.16788 | $2,583.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.76362 | $4,763.62 |
| 2,000 | $4.38889 | $8,777.78 |
| 3,000 | $4.18236 | $12,547.08 |
| 5,000 | $3.93471 | $19,673.55 |
| 7,000 | $3.77886 | $26,452.02 |
| 10,000 | $3.61964 | $36,196.40 |

