
3-140-169 | |
|---|---|
DigiKey Part Number | 486-3-140-169-ND |
Manufacturer | |
Manufacturer Product Number | 3-140-169 |
Description | UHS FUSE F, 60A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1400.0 | |
Approval Agency | CE, CSA, cURus, UKCA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.370" L x 0.331" W x 0.185" H (9.40mm x 8.40mm x 4.70mm) | |
DC Cold Resistance | 0.0015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 5 | $8.83000 | $44.15 |
| 10 | $8.14800 | $81.48 |
| 50 | $6.75800 | $337.90 |
| 100 | $6.23520 | $623.52 |
| 300 | $5.48620 | $1,645.86 |
| 500 | $5.16788 | $2,583.94 |
| 1,000 | $4.76362 | $4,763.62 |
| 5,000 | $3.93471 | $19,673.55 |


