MFG_3-138-355
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-138-350

DigiKey Part Number
486-3-138-350-ND
Manufacturer
Manufacturer Product Number
3-138-350
Description
LINE FILTER 25A CHASSIS MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 25 A 50 ~ 60Hz Two Stage Terminal Block, Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
520 V
Voltage - Rated AC (Phase to Phase)
760 V
Current
25 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block, Threaded Post (M6)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$824.14000$824.14
10$672.57100$6,725.71
25$620.23920$15,505.98
50$611.82140$30,591.07
Manufacturers Standard Package