3-138-353 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $1,421.25000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $1,539.64000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $1,539.64000
Datasheet
Three Phase (Wye) EMC/EMI Line Filter 64 A 50 ~ 60Hz Two Stage Terminal Block, Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-138-353

DigiKey Part Number
486-3-138-353-ND
Manufacturer
Manufacturer Product Number
3-138-353
Description
LINE FILTER 64A CHASSIS MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 64 A 50 ~ 60Hz Two Stage Terminal Block, Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
760 V
Manufacturer
SCHURTER Inc.
Current
64 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CE, cURus, UKCA
Filter Type
Three Phase (Wye)
Operating Temperature
-40°C ~ 100°C
Configuration
Two Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
520 V
Termination Style
Terminal Block, Threaded Post (M6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-138-362SCHURTER Inc.0486-3-138-362-ND$1,421.25000Parametric Equivalent
3-138-367SCHURTER Inc.0486-3-138-367-ND$1,539.64000Parametric Equivalent
3-138-376SCHURTER Inc.0486-3-138-376-ND$1,539.64000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,492.37000$1,492.37
10$1,217.74400$12,177.44
25$1,127.47680$28,186.92
Manufacturers Standard Package