RTS-BC100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-134-804

DigiKey Part Number
486-3-134-804TR-ND - Tape & Reel (TR)
486-3-134-804CT-ND - Cut Tape (CT)
486-3-134-804DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-134-804
Description
RTS THERMAL FUSE > 175C WITH SHU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 170 A 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fuse
Holding Temperature
-
Rated Functioning Temperature
-
Reset Temperature
-
Voltage Rating - DC
60.0
Current Rating (Amps)
170 A
Approval Agency
UL
Maximum Temperature Limit
-
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.67000$38.67
3$36.43000$109.29
5$35.40600$177.03
10$34.05900$340.59
25$32.37440$809.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$29.97340$2,997.34
200$28.84195$5,768.39
300$28.19960$8,459.88
500$27.41078$13,705.39
700$26.90323$18,832.26
1,000$26.37562$26,375.62
2,500$25.06694$62,667.35
Manufacturers Standard Package