3-132-199
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-132-198

DigiKey Part Number
486-3-132-198-ND
Manufacturer
Manufacturer Product Number
3-132-198
Description
LINE FILTER 250VAC 15A PANEL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A 250V 50 ~ 60Hz Single Stage IEC 320-C14, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
15 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CQC, cURus, ENEC
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
IEC 320-C14, Wire Leads
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$103.06000$103.06
10$87.61300$876.13
30$81.07433$2,432.23
50$78.20400$3,910.20
100$74.47160$7,447.16
250$69.81196$17,452.99
500$66.48312$33,241.56
1,000$63.31388$63,313.88
Manufacturers Standard Package