Circuit Breaker Thermal 3A 277 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-128-239

DigiKey Part Number
486-3-128-239-ND
Manufacturer
Manufacturer Product Number
3-128-239
Description
TA36 CIRCUIT BREAKER 2P RO 3A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 277 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, cURus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$241.88000$241.88
5$200.67000$1,003.35
10$185.13200$1,851.32
50$153.37380$7,668.69
100$141.33750$14,133.75
250$126.75516$31,688.79
500$116.95084$58,475.42
Manufacturers Standard Package