
3-127-614 | |
---|---|
DigiKey Part Number | 486-3-127-614-ND |
Manufacturer | |
Manufacturer Product Number | 3-127-614 |
Description | CMC 40A 2LN TH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 40A DCR 1.7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | 1.7mOhm | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300/250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" L x 1.283" W (53.00mm x 32.60mm) | |
Height (Max) | 1.929" (49.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.68000 | $155.68 |
20 | $120.71400 | $2,414.28 |
40 | $113.83725 | $4,553.49 |
60 | $110.00000 | $6,600.00 |
100 | $105.35530 | $10,535.53 |
260 | $101.25173 | $26,325.45 |